Part Details for SQCSVA1R0BAT1A by Kyocera AVX Components
Overview of SQCSVA1R0BAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA1R0BAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2218
|
Newark | Capacitor Rf/Microwave 1Pf, 250V, 0603 0.1Pf, Capacitance:1Pf, Capacitance Tolerance:± 0.1Pf, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx SQCSVA1R0BAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96M0972
|
Newark | Rf/Microwave Capacitor 1Pf, 250V, 0603 0.1Pf, Capacitance:1Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx SQCSVA1R0BAT1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 12 | 2250 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 18120 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000001uF, SURFACE MOUNT, 0603 | 1800 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
SQCSVA1R0BAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 250 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: SQCSVA1R0BAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SQCSVA1R0BAT1A
SQCSVA1R0BAT1A CAD Models
SQCSVA1R0BAT1A Part Data Attributes
|
SQCSVA1R0BAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA1R0BAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA1R0BAT1A
This table gives cross-reference parts and alternative options found for SQCSVA1R0BAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA1R0BAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG1R0B251CB | CAP,CERAMIC,1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | SQCSVA1R0BAT1A vs 0603CG1R0B251CB |
0603CG1R0B251N | CAP,CERAMIC,1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | SQCSVA1R0BAT1A vs 0603CG1R0B251N |
0603CG1R0B251C | CAP,CERAMIC,1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | SQCSVA1R0BAT1A vs 0603CG1R0B251C |
0603CG1R0B251CT | CAP,CERAMIC,1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | SQCSVA1R0BAT1A vs 0603CG1R0B251CT |
0603CG1R0B251ST | CAP,CERAMIC,1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | SQCSVA1R0BAT1A vs 0603CG1R0B251ST |
251R14S1R0BG4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA1R0BAT1A vs 251R14S1R0BG4W |
SQCSVA1R0BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA1R0BAT1A vs SQCSVA1R0BA11A |
251R14S1R0BV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA1R0BAT1A vs 251R14S1R0BV4R |
251R14S1R0BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | SQCSVA1R0BAT1A vs 251R14S1R0BT4S |
251R14S1R0BG4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA1R0BAT1A vs 251R14S1R0BG4S |