Part Details for SQCSVA2R7BAT1A by Kyocera AVX Components
Overview of SQCSVA2R7BAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA2R7BAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9219
|
Newark | Rf/Microwave Capacitor 2.7Pf, 250V, 0603 0.1Pf, Capacitance:2.7Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Series Name:Sq Rohs Compliant: Yes |Kyocera Avx SQCSVA2R7BAT1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0950 | Buy Now |
DISTI #
65M3093
|
Newark | Capacitor, porcelain,2.7Pf,250Vdc,.1-Pf Tol,.1+Pf Tol, a-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SQCSVA2R7BAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_24188990
|
Arrow Electronics | Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125°C Low ESR T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 1714 | Americas - 3521 |
|
$0.2755 | Buy Now |
Part Details for SQCSVA2R7BAT1A
SQCSVA2R7BAT1A CAD Models
SQCSVA2R7BAT1A Part Data Attributes
|
SQCSVA2R7BAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA2R7BAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA2R7BAT1A
This table gives cross-reference parts and alternative options found for SQCSVA2R7BAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA2R7BAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA2R7BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA2R7BAT1A vs SQCSVA2R7BA11A |
RF0603N2R7B251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SQCSVA2R7BAT1A vs RF0603N2R7B251CT |
251R14S2R7BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | SQCSVA2R7BAT1A vs 251R14S2R7BT4Y |
251R14S2R7BV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA2R7BAT1A vs 251R14S2R7BV4R |
RF0603N2R7B251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SQCSVA2R7BAT1A vs RF0603N2R7B251CG |
251R14S2R7BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SQCSVA2R7BAT1A vs 251R14S2R7BV4Y |
251R14S2R7BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA2R7BAT1A vs 251R14S2R7BG4T |
251R14S2R7BT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA2R7BAT1A vs 251R14S2R7BT4R |
SQCSVA2R7BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA2R7BAT1A vs SQCSVA2R7BA1ME |
251R14S2R7BG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA2R7BAT1A vs 251R14S2R7BG4W |