Part Details for SQF-CM8V4-240G-ECE by Advantech Co Ltd
Overview of SQF-CM8V4-240G-ECE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
HM2P07PNG240GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for SQF-CM8V4-240G-ECE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1512
|
Newark | Sqf Pcie/Nvme M.2 2280 920 240G 3D Tlc Bics3 (-4085?) |Advantech SQF-CM8V4-240G-ECE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1700 / $148.1000 | Buy Now |
DISTI #
2084-SQF-CM8V4-240G-ECE-ND
|
DigiKey | SQF PCIE/NVME M.2 2280 920 240G Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.1200 | Buy Now |
DISTI #
SQF-CM8V4-240G-ECE
|
Avnet Americas | Solid State Drive 240GB 3D FLASH - NAND (TLC) SQF 920 NVMe M.2 2280 - Bulk (Alt: SQF-CM8V4-240G-ECE) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8948 / $213.8640 | Buy Now |
DISTI #
923-SQFCM8V4240GECE
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 3.3 V | 1 |
|
$162.9100 | Buy Now |
Part Details for SQF-CM8V4-240G-ECE
SQF-CM8V4-240G-ECE CAD Models
SQF-CM8V4-240G-ECE Part Data Attributes
|
SQF-CM8V4-240G-ECE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-CM8V4-240G-ECE
Advantech Co Ltd
Flash Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N75 | |
Length | 80 mm | |
Memory Density | 2061584302080 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 257698037760 words | |
Number of Words Code | 240000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 240GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 7.3 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 22 mm |