Part Details for SQF-S10M2-128G-SBC by Advantech Co Ltd
Overview of SQF-S10M2-128G-SBC by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SQF-S10M2-128G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2146
|
Newark | Sqf Cfast 640 128G Mlc (070?) |Advantech SQF-S10M2-128G-SBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5500 / $124.5300 | Buy Now |
DISTI #
SQF-S10M2-128G-SBC-ND
|
DigiKey | MEMORY CARD CFAST 128GB MLC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.1100 | Buy Now |
DISTI #
923-SQFS10M2128GSBC
|
Mouser Electronics | Memory Cards SQF CFast 640 128G MLC (0-70C) | 0 |
|
$136.9900 | Order Now |
Part Details for SQF-S10M2-128G-SBC
SQF-S10M2-128G-SBC CAD Models
SQF-S10M2-128G-SBC Part Data Attributes
|
SQF-S10M2-128G-SBC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S10M2-128G-SBC
Advantech Co Ltd
Flash Card, 128GX8, CARD-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | CARD-24 | |
Reach Compliance Code | unknown | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N24 | |
Length | 42.8 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |