There are no models available for this part yet.
Overview of SQF-S25C9-480G-SCC by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3480GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
FCE17A15PE480G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin | |
922-480G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 6-column, 85ohms. |
Price & Stock for SQF-S25C9-480G-SCC by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK2183
|
Newark | Sqf 2.5" Sata Ssd 840L 480G 3D Tlc Bics4 W/ Super Cap., Dwpd 1.0, (070?) |Advantech SQF-S25C9-480G-SCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
923-SQFS25C9480GSCC
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD 840L 480G 3D TLC BiCS4 w/ super cap., DWPD 1.0, (0-70C) | 0 |
|
$225.1700 | Order Now |