Part Details for SQF-S25C9-960GDSCC by Advantech Co Ltd
Overview of SQF-S25C9-960GDSCC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25C9-960GDSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2185
|
Newark | Sqf 2.5" Sata Ssd 840L-D 960G 3D Tlc Bics5 W/ Super Cap., Opal, Dwpd 1.0, (070?) |Advantech SQF-S25C9-960GDSCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.9100 / $218.6600 | Buy Now |
DISTI #
2084-SQF-S25C9-960GDSCC-ND
|
DigiKey | SQF 2.5" SATA SSD 840L-D 960G 3D Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.5000 | Buy Now |
DISTI #
923-SQFS25C9960GDSCC
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD 840L-D 960G 3D TLC BiCS5 w/ super cap., OPAL, DWPD 1.0, (0-70C) | 0 |
|
$220.4700 | Order Now |
DISTI #
75109624
|
RS | 960GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25C9-960GDSCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0400 | RFQ |