Part Details for SQF-S25V1-256GDSDE by Advantech Co Ltd
Overview of SQF-S25V1-256GDSDE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V1-256GDSDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2277
|
Newark | Sqf 2.5" Sata Ssd 650-D 256G 3D Tlc (Bics5) (-4085?) |Advantech SQF-S25V1-256GDSDE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1900 / $66.8600 | Buy Now |
DISTI #
2084-SQF-S25V1-256GDSDE-ND
|
DigiKey | SQF 2.5" SATA SSD 650-D 256G 3D Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5000 | Buy Now |
DISTI #
923-SQFS25V1256GDSDE
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD 650-D 256G 3D TLC (BiCS5) (-40-85C) | 1 |
|
$73.7100 | Buy Now |
DISTI #
75109679
|
RS | 256GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V1-256GDSDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$94.8900 | RFQ |