Part Details for SQF-S25V2-128G-SBE by Advantech Co Ltd
Overview of SQF-S25V2-128G-SBE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SQF-S25V2-128G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2283
|
Newark | Sqf 2.5" Sata Ssd 640 128G 3D Tlc (Bics3) (-4085?) |Advantech SQF-S25V2-128G-SBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8600 / $70.6900 | Buy Now |
DISTI #
2084-SQF-S25V2-128G-SBE-ND
|
DigiKey | SQF 2.5" SATA SSD 640 128G 3D TL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3600 | Buy Now |
DISTI #
SQF-S25V2-128G-SBE
|
Avnet Americas | SQF 2.5" SSD 640 128G 3D TLC (-40~85C) - Bulk (Alt: SQF-S25V2-128G-SBE) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-S25V2-128G-SBE
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD 640 128G 3D TLC (BiCS3) (-40-85C) | 0 |
|
$77.7800 | Order Now |
Part Details for SQF-S25V2-128G-SBE
SQF-S25V2-128G-SBE CAD Models
SQF-S25V2-128G-SBE Part Data Attributes
|
SQF-S25V2-128G-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S25V2-128G-SBE
Advantech Co Ltd
Flash Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 69.85 mm | |
Write Protection | HARDWARE |