Part Details for SQF-S25V8-3K8GDSCC by Advantech Co Ltd
Overview of SQF-S25V8-3K8GDSCC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V8-3K8GDSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2316
|
Newark | Sqf 2.5" Sata Ssd Opal 840-D 3840G 3D Tlc (Bics5) (070?) |Advantech SQF-S25V8-3K8GDSCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.8400 / $676.9200 | Buy Now |
DISTI #
2084-SQF-S25V8-3K8GDSCC-ND
|
DigiKey | SQF 2.5" SATA SSD OPAL 840-D 384 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$744.6200 | Buy Now |
DISTI #
923-SQFS25V83K8GDSCC
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD OPAL 840-D 3840G 3D TLC (BiCS5) (0-70C) | 0 |
|
$674.0800 | Order Now |
DISTI #
75109644
|
RS | 3.8TB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V8-3K8GDSCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$869.7700 | RFQ |