Part Details for SQF-S25V8-3K8GDVCE by Advantech Co Ltd
Overview of SQF-S25V8-3K8GDVCE by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V8-3K8GDVCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2319
|
Newark | Sqf 2.5" Sata Ssd W/ Super Cap. Opal 840V-D 3840G 3D Tlc (Bics5) (-4085?) |Advantech SQF-S25V8-3K8GDVCE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$899.2100 / $936.6700 | Buy Now |
DISTI #
75109638
|
RS | 3.8TB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V8-3K8GDVCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,329.4700 | RFQ |