Part Details for SQF-S25V8-960GDVCE by Advantech Co Ltd
Overview of SQF-S25V8-960GDVCE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V8-960GDVCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2330
|
Newark | Sqf 2.5" Sata Ssd W/ Super Cap. Opal 840V-D 960G 3D Tlc (Bics5) (-4085?) |Advantech SQF-S25V8-960GDVCE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6400 / $239.2100 | Buy Now |
DISTI #
SQF-S25V8-960GDVCE
|
Avnet Americas | 960GB 2.5" SATA BICS5 STLC - Bulk (Alt: SQF-S25V8-960GDVCE) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75109636
|
RS | 960GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V8-960GDVCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$339.5200 | RFQ |