SQF-S25VF-3K8G-SCE
Advantech Co Ltd
Description: Flash Module,

Overview of SQF-S25VF-3K8G-SCE by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SQF-S25VF-3K8G-SCE by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK2264
Newark Sqf 2.5" Sata Ssd Opal 840 3840G 3D Tlc (Bics3) (-4085?) |Advantech SQF-S25VF-3K8G-SCE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,798.1300
  • 10 $1,726.2000
  • 50 $1,726.2000
  • 100 $1,726.2000
$1,726.2000 / $1,798.1300 Buy Now
DISTI # 2084-SQF-S25VF-3K8G-SCE-ND
DigiKey SQF 2.5" SATA SSD OPAL 840 3840G Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2,247.6600
$2,247.6600 Buy Now
DISTI # 923-S25VF-3K8G-SCE
Mouser Electronics Solid State Drives - SSD SQF 2.5" SATA SSD OPAL 840 3840G 3D TLC (BiCS3) (-40-85C) 0
  • 1 $1,977.9100
$1,977.9100 Order Now

CAD Models for SQF-S25VF-3K8G-SCE by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQF-S25VF-3K8G-SCE by Advantech Co Ltd

SQF-S25VF-3K8G-SCE
Advantech Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
300 MHz
Data Retention Time-Min
10
Endurance
3000 Write/Erase Cycles
JESD-30 Code
R-XSMA-N22
Length
100.1 mm
Memory Density
32985348833280 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
4123168604160 words
Number of Words Code
3840000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
3840GX8
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
5 V
Seated Height-Max
7.2 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
TLC NAND TYPE
Width
69.85 mm
Write Protection
HARDWARE
Want to compare parts?
  1. SQF-S25VF-3K8G-SCE
    Advantech Co Ltd
    Flash Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQF-S25VF-3K8G-SCE by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQF-S25VF-3K8G-SCE by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of SQF-S25VF-3K8G-SCE would you like to use for your alert(s)?
  • Please alert me when SQF-S25VF-3K8G-SCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQF-S25VF-3K8G-SCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQF-S25VF-3K8G-SCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQF-S25VF-3K8G-SCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQF-S25VF-3K8G-SCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQF-S25VF-3K8G-SCE by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: