There are no models available for this part yet.
Overview of SQF-S25Z4-240GDSCC by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQF-S25Z4-240GDSCC by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK2736
|
Newark | Sqf 2.5" Sata Ssd Opal 840-D 240G Stlc (Bics5) (0 To 70°C) |Advantech SQF-S25Z4-240GDSCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6700 / $171.5300 | Buy Now | |
DISTI #
2084-SQF-S25Z4-240GDSCC-ND
|
DigiKey | SQF 2.5" SATA SSD OPAL 840-D 240 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.6200 | Buy Now | |
DISTI #
923-SQFS25Z4240GDSCC
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD OPAL 840-D 240G 3D sTLC (BiCS5) (0-70C) | 0 |
|
$172.5500 | Order Now | |
DISTI #
75109655
|
RS | 240GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25Z4-240GDSCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6500 | RFQ |