SQF-SHMM2-128G-SBC
Advantech Co Ltd
Description: Flash Module, 128GX8, MODULE-52

Overview of SQF-SHMM2-128G-SBC by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P08PKE128GFLLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
50009-1128GLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-5128GLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for SQF-SHMM2-128G-SBC by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK1796
Newark Sqf Hs Msata 640 128G Mlc (070?) |Advantech SQF-SHMM2-128G-SBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $121.6600
  • 10 $116.7900
  • 50 $116.7900
  • 100 $116.7900
$116.7900 / $121.6600 Buy Now
DISTI # SQF-SHMM2-128G-SBC-ND
DigiKey SSD 128GB MLC HS SATA Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $137.8900
$137.8900 Buy Now
DISTI # 923-SQFSHMM2128GSBC
Mouser Electronics Solid State Drives - SSD 128 GB 0
  • 1 $133.8300
$133.8300 Order Now

CAD Models for SQF-SHMM2-128G-SBC by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQF-SHMM2-128G-SBC by Advantech Co Ltd

SQF-SHMM2-128G-SBC
Advantech Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Package Description
MODULE-52
Reach Compliance Code
unknown
Data Retention Time-Min
10
Endurance
3000 Write/Erase Cycles
JESD-30 Code
R-XDMA-N52
Memory Density
1099511627776 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Words
137438953472 words
Number of Words Code
128000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128GX8
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Type
MLC NAND TYPE
Want to compare parts?
  1. SQF-SHMM2-128G-SBC
    Advantech Co Ltd
    Flash Module, 128GX8, MODULE-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQF-SHMM2-128G-SBC by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQF-SHMM2-128G-SBC by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of SQF-SHMM2-128G-SBC would you like to use for your alert(s)?
  • Please alert me when SQF-SHMM2-128G-SBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQF-SHMM2-128G-SBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQF-SHMM2-128G-SBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQF-SHMM2-128G-SBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQF-SHMM2-128G-SBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQF-SHMM2-128G-SBC by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: