Part Details for SQF-SLMU1-16G-SBC by Advantech Co Ltd
Overview of SQF-SLMU1-16G-SBC by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for SQF-SLMU1-16G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1858
|
Newark | Sqf Sata Slim 640 16G Umlc (070?) |Advantech SQF-SLMU1-16G-SBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1100 / $57.4000 | Buy Now |
DISTI #
SQF-SLMU1-16G-SBC-ND
|
DigiKey | SSD 16GB S-SATA UMLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0200 | Buy Now |
DISTI #
923-SQFSLMU116GSBC
|
Mouser Electronics | Solid State Drives - SSD 16 GB | 0 |
|
$63.1500 | Order Now |
Part Details for SQF-SLMU1-16G-SBC
SQF-SLMU1-16G-SBC CAD Models
SQF-SLMU1-16G-SBC Part Data Attributes
|
SQF-SLMU1-16G-SBC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SLMU1-16G-SBC
Advantech Co Ltd
Flash, 16GX8, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-22 | |
Reach Compliance Code | unknown | |
Additional Feature | WD-MAX | |
Data Retention Time-Min | 10 | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 54 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 39.15 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 3.95 mm |