SQF-SLMU1-16G-SBE
Advantech Co Ltd
Description: Flash, 16GX8, MODULE-22

Overview of SQF-SLMU1-16G-SBE by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
XP-85B1-02D-3 Amphenol Communications Solutions 16G FC SFP+ SW
CEE023000140111 Amphenol Communications Solutions PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G
CEE023000140311 Amphenol Communications Solutions PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G

Price & Stock for SQF-SLMU1-16G-SBE by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK1859
Newark Sqf Sata Slim 640 16G Umlc (-4085?) |Advantech SQF-SLMU1-16G-SBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $68.9100
  • 10 $66.1500
  • 50 $66.1500
  • 100 $66.1500
$66.1500 / $68.9100 Buy Now
DISTI # SQF-SLMU1-16G-SBE-ND
DigiKey SSD 16GB S-SATA UMLC Min Qty: 1 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $78.0200
$78.0200 Buy Now
DISTI # 923-SQFSLMU116GSBE
Mouser Electronics Solid State Drives - SSD 16 GB 0
  • 1 $75.8100
$75.8100 Order Now

CAD Models for SQF-SLMU1-16G-SBE by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQF-SLMU1-16G-SBE by Advantech Co Ltd

SQF-SLMU1-16G-SBE
Advantech Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Package Description
MODULE-22
Reach Compliance Code
unknown
Additional Feature
WD-MAX
Data Retention Time-Min
10
Endurance
30000 Write/Erase Cycles
JESD-30 Code
R-XSMA-N22
Length
54 mm
Memory Density
137438953472 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16GX8
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
5 V
Seated Height-Max
39.15 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
MLC NAND TYPE
Width
3.95 mm
Want to compare parts?
  1. SQF-SLMU1-16G-SBE
    Advantech Co Ltd
    Flash, 16GX8, MODULE-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQF-SLMU1-16G-SBE by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQF-SLMU1-16G-SBE by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of SQF-SLMU1-16G-SBE would you like to use for your alert(s)?
  • Please alert me when SQF-SLMU1-16G-SBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQF-SLMU1-16G-SBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQF-SLMU1-16G-SBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQF-SLMU1-16G-SBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQF-SLMU1-16G-SBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQF-SLMU1-16G-SBE by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: