Part Details for SQF-SM8M4-128G-SBE by Advantech Co Ltd
Overview of SQF-SM8M4-128G-SBE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-SM8M4-128G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2047
|
Newark | Sqf Sata M.2 2280 640 128G Mlc (-4085?) |Advantech SQF-SM8M4-128G-SBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0700 / $145.9100 | Buy Now |
DISTI #
SQF-SM8M4-128G-SBE-ND
|
DigiKey | SSD 128GB M.2 MOD MLC SATA III Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3200 | Buy Now |
DISTI #
923-SQFSM8M4128GSBE
|
Mouser Electronics | Solid State Drives - SSD 128 GB | 0 |
|
$160.5000 | Order Now |
Part Details for SQF-SM8M4-128G-SBE
SQF-SM8M4-128G-SBE CAD Models
SQF-SM8M4-128G-SBE Part Data Attributes:
|
SQF-SM8M4-128G-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SM8M4-128G-SBE
Advantech Co Ltd
Flash Module, 128GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-75 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N75 | |
Length | 80 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 22 mm | |
Write Protection | HARDWARE |