Part Details for SQF-SMSM1-16G-SBC by Advantech Co Ltd
Overview of SQF-SMSM1-16G-SBC by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for SQF-SMSM1-16G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1906
|
Newark | Sqf Msata 640 16G Mlc (070?) |Advantech SQF-SMSM1-16G-SBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $31.7800 | Buy Now |
DISTI #
SQF-SMSM1-16G-SBC-ND
|
DigiKey | SSD 16GB MSATA MLC SATA III 3.3V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0500 | Buy Now |
DISTI #
923-SQFSMSM116GSBC
|
Mouser Electronics | Solid State Drives - SSD 16 GB | 0 |
|
$34.9800 | Order Now |