Part Details for SQF-SMSM1-4G-S9C by Advantech Co Ltd
Overview of SQF-SMSM1-4G-S9C by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQF-SMSM1-4G-S9C
SQF-SMSM1-4G-S9C CAD Models
SQF-SMSM1-4G-S9C Part Data Attributes
|
SQF-SMSM1-4G-S9C
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SMSM1-4G-S9C
Advantech Co Ltd
Flash Module, 4GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 2000000 Write/Erase Cycles | |
JESD-30 Code | R-XZMA-N52 | |
Length | 29.85 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 50.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE | |
Width | 1 mm | |
Write Protection | HARDWARE |