Part Details for SQF-SMSM2-64G-SBC by Advantech Co Ltd
Overview of SQF-SMSM2-64G-SBC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for SQF-SMSM2-64G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1912
|
Newark | Sqf Msata 640 64G Mlc (070?) |Advantech SQF-SMSM2-64G-SBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8600 / $70.6900 | Buy Now |
DISTI #
SQF-SMSM2-64G-SBC-ND
|
DigiKey | SSD 64GB MSATA MLC SATA III 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0800 | Buy Now |
DISTI #
923-SQFSMSM264GSBC
|
Mouser Electronics | Solid State Drives - SSD 64 GB | 0 |
|
$77.7800 | Order Now |
|
Neutron USA | SOLID STATE DISK SQF mSATA 640 64G MLC (0~70°C) | 15 |
|
$94.9900 | Buy Now |