There are no models available for this part yet.
Overview of SQF-SMSM4-128G-SBE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PKE128GFLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-1128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for SQF-SMSM4-128G-SBE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK1916
|
Newark | Sqf Msata 640 128G Mlc (-4085?) |Advantech SQF-SMSM4-128G-SBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0700 / $145.9100 | Buy Now | |
DISTI #
SQF-SMSM4-128G-SBE-ND
|
DigiKey | SSD 128GB MSATA MLC SATAIII 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3200 | Buy Now | |
DISTI #
SQF-SMSM4-128G-SBE
|
Avnet Americas | SSD, Internal, 128 GB, mSATA, SATA 6 Gb/s (SATA III), MLC NAND - Bulk (Alt: SQF-SMSM4-128G-SBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Neutron USA | SQF mSATA 640 128G MLC (-40~85°C) | 7 |
|
$169.9900 | Buy Now |