Part Details for SQF-SMSM4-256G-SAC by Advantech Co Ltd
Overview of SQF-SMSM4-256G-SAC by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SQF-SMSM4-256G-SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1917
|
Newark | Sqf Msata 830 256G Mlc (070?) |Advantech SQF-SMSM4-256G-SAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.6400 / $223.5800 | Buy Now |
Part Details for SQF-SMSM4-256G-SAC
SQF-SMSM4-256G-SAC CAD Models
SQF-SMSM4-256G-SAC Part Data Attributes
|
SQF-SMSM4-256G-SAC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SMSM4-256G-SAC
Advantech Co Ltd
Flash Module, 256GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N52 | |
Length | 29.85 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 50.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 1 mm |