Part Details for SQF-SMSS4-64G-S9C by Advantech Co Ltd
Overview of SQF-SMSS4-64G-S9C by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQF-SMSS4-64G-S9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQF-SMSS4-64G-S9C-ND
|
DigiKey | SSD 64GB MSATA SLC SATA III 3.3V Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$748.3000 | Buy Now |
DISTI #
SQF-SMSS4-64G-S9C
|
Avnet Americas | SQFlash 630 series, mSATA, SLC, 4-CH, 64GB (0 ~ 70° C) - Bulk (Alt: SQF-SMSS4-64G-S9C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$812.3043 / $924.5740 | Buy Now |
DISTI #
923-SQFSMSS464GS9C
|
Mouser Electronics | Solid State Drives - SSD SQF mSATA 630 64G SLC (0-70C) | 0 |
|
$726.4500 | Order Now |
Part Details for SQF-SMSS4-64G-S9C
SQF-SMSS4-64G-S9C CAD Models
SQF-SMSS4-64G-S9C Part Data Attributes
|
SQF-SMSS4-64G-S9C
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SMSS4-64G-S9C
Advantech Co Ltd
Flash Module, 64GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 2000000 Write/Erase Cycles | |
JESD-30 Code | R-XZMA-N52 | |
Length | 29.85 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 50.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE | |
Width | 1 mm | |
Write Protection | HARDWARE |