Part Details for SQF-SMSU4-256G-SBE by Advantech Co Ltd
Overview of SQF-SMSU4-256G-SBE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SQF-SMSU4-256G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1934
|
Newark | Sqf Msata 640 256G Umlc (-4085?) |Advantech SQF-SMSU4-256G-SBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.9400 / $623.9000 | Buy Now |
DISTI #
SQF-SMSU4-256G-SBE-ND
|
DigiKey | SSD 256GB MSATA UMLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$706.8400 | Buy Now |
DISTI #
923-SQFSMSU4256GSBE
|
Mouser Electronics | Solid State Drives - SSD 256 GB | 1 |
|
$686.2500 | Buy Now |
Part Details for SQF-SMSU4-256G-SBE
SQF-SMSU4-256G-SBE CAD Models
SQF-SMSU4-256G-SBE Part Data Attributes:
|
SQF-SMSU4-256G-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SMSU4-256G-SBE
Advantech Co Ltd
Flash Module, 256GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-N52 | |
Length | 50.8 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 4.2 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 30 mm |