SQR-1 1/4-14-20 WHT
Caplugs

Overview of SQR-1 1/4-14-20 WHT by Caplugs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNW-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft
MP-64RJ45UNNW-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft
MP-5ERJ45UNNW-010 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft

Price & Stock for SQR-1 1/4-14-20 WHT by Caplugs

Part # Manufacturer Description Stock Price Buy
DISTI # 376-SQR11/4-14-20WT
Mouser Electronics Conduit Fittings & Accessories SQR-1 1/4-14-20 PE-LD67 WHT002 RoHS: Compliant 0
  • 1,000 $0.3760
  • 2,000 $0.3420
  • 10,000 $0.3080
  • 25,000 $0.2960
$0.2960 / $0.3760 Order Now

CAD Models for SQR-1 1/4-14-20 WHT by Caplugs
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQR-1 1/4-14-20 WHT by Caplugs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQR-1 1/4-14-20 WHT by Caplugs

Select Manufacturer
Which Manufacturer of SQR-1 1/4-14-20 WHT would you like to use for your alert(s)?
  • Please alert me when SQR-1 1/4-14-20 WHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQR-1 1/4-14-20 WHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQR-1 1/4-14-20 WHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQR-1 1/4-14-20 WHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQR-1 1/4-14-20 WHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQR-1 1/4-14-20 WHT by Caplugs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: