Part Details for SQR-SD3M-4G1K6SNLB by Advantech Co Ltd
Overview of SQR-SD3M-4G1K6SNLB by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SQR-SD3M-4G1K6SNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2447
|
Newark | 204Pin Sodimm Ddr3L 1600 4Gb 1.35V 512X8 (-20-85) |Advantech SQR-SD3M-4G1K6SNLB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 / $26.2300 | Buy Now |
DISTI #
SQR-SD3M-4G1K6SNLB-ND
|
DigiKey | MODULE DDR3L SDRAM 4GB 204SODIMM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6800 | Buy Now |
DISTI #
SQR-SD3M-4G1K6SNLB
|
Avnet Americas | SODIMM DDR3L 1600 4GB MI-GRADE (-20-85) (Alt: SQR-SD3M-4G1K6SNLB) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$49.3722 / $56.1960 | Buy Now |
DISTI #
923-SQRSD3M4G1K6SNLB
|
Mouser Electronics | Memory Modules 204pin SODIMM DDR3L 1600 4GB 1.35v 512x8 (-20-85) | 1 |
|
$26.4800 | Buy Now |
DISTI #
75110144
|
RS | 204pin SODIMM DDR3L 1600 4GB 1.35v 512x8 (-20-85) | Advantech SQR-SD3M-4G1K6SNLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9700 | RFQ |
DISTI #
SQR-SD3M-4G1K6SNLB
|
Avnet Americas | SODIMM DDR3L 1600 4GB MI-GRADE (-20-85) (Alt: SQR-SD3M-4G1K6SNLB) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$49.3722 / $56.1960 | Buy Now |
|
Neutron USA | SODIMM DDR3L 1600 4GB Mi-Grade (-20-85) | 16 |
|
$59.9900 | Buy Now |
Part Details for SQR-SD3M-4G1K6SNLB
SQR-SD3M-4G1K6SNLB CAD Models
SQR-SD3M-4G1K6SNLB Part Data Attributes:
|
SQR-SD3M-4G1K6SNLB
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQR-SD3M-4G1K6SNLB
Advantech Co Ltd
MODULE DDR3L SDRAM 4GB 204SODIMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-204 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N204 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 4GX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |