Part Details for SQR111209A by Essentra Components
Overview of SQR111209A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR111209A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SQR111209A
|
Mouser Electronics | Mounting Hardware 80MM SQR 2.0 4.0 GA POLISHED INSERT:LDPE BLACK RoHS: Compliant | 0 |
|
$1.2800 / $2.5600 | Order Now |
DISTI #
74521790
|
RS | Black Polished Square Insert & Glide, 3.15", 8-14 Awg Tubes | Essentra Components SQR111209A RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Square Glide - Head Shape - Square Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$1.0700 / $1.2900 | Buy Now |