Part Details for SQR301014A by Essentra Components
Overview of SQR301014A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR301014A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SQR301014A
|
Mouser Electronics | Mounting Hardware 3.0 In Square Tube Glide: Textured BLK LDPE RoHS: Compliant | 0 |
|
$1.7300 / $2.4700 | Order Now |
DISTI #
74521822
|
RS | Black Textured Square Insert & Glide, 3" Tube Size, Black LDPE | Essentra Components SQR301014A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Square Glide - Head Shape - Square Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$1.4600 / $2.2000 | Buy Now |