Part Details for SQR31103GY by Schneider Electric
Overview of SQR31103GY by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR31103GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-SQR31103GY-ND
|
DigiKey | SWITCH SLIDE SPST 2.5A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$14.9500 / $22.5000 | Buy Now |
DISTI #
996-SQR31103GY
|
Mouser Electronics | Fan Accessories SLIDE FAN 3 SPEED CONTROL SINGLE POLE GY | 0 |
|
$33.9400 / $42.4300 | Order Now |