Part Details for SQR620100 by Amphenol Corporation
Overview of SQR620100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR620100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SQR620100
|
Mouser Electronics | Heavy Duty Power Connectors 6P SZ 20AWG Plug Pins A key Blk Hsg | 319 |
|
$42.1100 / $50.3200 | Buy Now |
DISTI #
SQR620100
|
TTI | Heavy Duty Power Connectors 6P SZ 20AWG Plug Pins A key Blk Hsg Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
Buy Now |