Part Details for SQR620550 by Amphenol PCD
Overview of SQR620550 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR620550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1875-ND
|
DigiKey | CONN RCPT HSG 6POS 20AWG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$13.3804 | Buy Now |
DISTI #
PCDSQR620550
|
Heilind Electronics | 6 POS 20AWG, FLNG RECPT BLK, SOCKET STYLE , LC | Americas - 184 in Stock |
|
Buy Now | |
DISTI #
PCDSQR620550
|
Interstate Connecting Components | 6 POS 20AWG, FLNG RECPT BLK, SOCKET STYLE , LC | 61 |
|
Buy Now |