Part Details for SQR822250 by Amphenol PCD
Overview of SQR822250 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR822250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1879-ND
|
DigiKey | CONN RCPT HSG 8POS 22AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
235 In Stock |
|
$9.8376 / $11.7300 | Buy Now |
DISTI #
PCDSQR822250
|
Heilind Electronics | 8 POS 22AWG, RECPT BLK, SOCKET STYLE , LC | Americas - 150 in Stock |
|
Buy Now | |
DISTI #
PCDSQR822250
|
Interstate Connecting Components | 8 POS 22AWG, RECPT BLK, SOCKET STYLE , LC | 50 |
|
Buy Now |