Part Details for SQR822500 by Amphenol PCD
Overview of SQR822500 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR822500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1880-ND
|
DigiKey | CONN RCPT HSG 8POS 22AWG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$14.7568 | Buy Now |
DISTI #
PCDSQR822500
|
Heilind Electronics | 8 POS 22AWG, FLNG RECPT BLK, PIN STYLE , LC | Americas - 187 in Stock |
|
Buy Now | |
DISTI #
PCDSQR822500
|
Interstate Connecting Components | 8 POS 22AWG, FLNG RECPT BLK, PIN STYLE , LC | 62 |
|
Buy Now |