Part Details for SQW-131-01-L-D-VS-A-001 by Samtec Inc
Overview of SQW-131-01-L-D-VS-A-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SQW-131-01-L-D-VS-A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-131-01-L-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2mm Solder ST SMD - Bulk (Alt: SQW-131-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $12.7400 | Buy Now |
DISTI #
000000000002230955
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6900 / $12.7400 | Buy Now |
Part Details for SQW-131-01-L-D-VS-A-001
SQW-131-01-L-D-VS-A-001 CAD Models
SQW-131-01-L-D-VS-A-001 Part Data Attributes
|
SQW-131-01-L-D-VS-A-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-131-01-L-D-VS-A-001
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-131-01-L-D-VS-A-001
This table gives cross-reference parts and alternative options found for SQW-131-01-L-D-VS-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-131-01-L-D-VS-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-131-03-SM-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs SFMC-131-03-SM-D |
307-162-320 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SQW-131-01-L-D-VS-A-001 vs 307-162-320 |
307-262-120 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SQW-131-01-L-D-VS-A-001 vs 307-262-120 |
CLH-131-F-D-BE | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs CLH-131-F-D-BE |
CLH-131-L-D-DV-K | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs CLH-131-L-D-DV-K |
SSM-131-S-DV | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs SSM-131-S-DV |
G827A620 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQW-131-01-L-D-VS-A-001 vs G827A620 |
HLE-131-02-F-DV | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs HLE-131-02-F-DV |
G808C62263 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQW-131-01-L-D-VS-A-001 vs G808C62263 |
SFMC-131-01-FM-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-131-01-L-D-VS-A-001 vs SFMC-131-01-FM-D |