Part Details for SR04-E.9 by TEKO Enclosures Inc
Overview of SR04-E.9 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR04-E.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR04-E.9
|
TME | Enclosure: multipurpose, X: 51mm, Y: 89mm, Z: 25mm, with fixing lugs Min Qty: 1 | 6 |
|
$11.6400 / $14.4500 | Buy Now |