There are no models available for this part yet.
Overview of SR04.9 by TEKO Enclosures Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR04.9 by TEKO Enclosures Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR04.9
|
TME | Enclosure: multipurpose, X: 51mm, Y: 89mm, Z: 25mm, SMART, ABS, black Min Qty: 1 | 2 |
|
$11.6400 / $14.4500 | Buy Now |