Part Details for SR04X1R0JTLW by Walsin Technology Corporation
Overview of SR04X1R0JTLW by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR04X1R0JTLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR04X1R0JTLW
|
Avnet Asia | Res General Purpose Thick Film 0402 1 Ohm 5% 1/16W -200 to 400ppm/°C Molded Paper T/R (Alt: SR04X1R0JTLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |