Part Details for SR05 by Leiditech
Overview of SR05 by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 23V 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | 1244 |
|
$0.0478 / $0.0897 | Buy Now |
Part Details for SR05
SR05 CAD Models
SR05 Part Data Attributes
|
SR05
Leiditech
Buy Now
|
Compare Parts:
SR05
Leiditech
|
Samacsys Manufacturer | Leiditech |