Part Details for SR05 by Semtech Corporation
Overview of SR05 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4135
|
Newark | Diode, Tvs, Dual, Unidirectional, 5V, Sot143, Clamping Voltage Vc Max:20V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:Railclamp Sr Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Semtech SR05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1784 |
|
$0.6960 / $1.4900 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |