Part Details for SR05LC by MDD (Microdiode Electronics)
Overview of SR05LC by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR05LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 25V 125W 6V 5V SOT-143-4 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1145 |
|
$0.0414 / $0.0754 | Buy Now |