Part Details for SR071A221JARTR2 by Kyocera AVX Components
Overview of SR071A221JARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR071A221JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3212
|
Newark | Capacitor, ceramic,220Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR071A221JARTR2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1450 | Buy Now |
DISTI #
SR071A221JARTR2-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 RAD Min Qty: 7000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1315 | Buy Now |
DISTI #
SR071A221JARTR2
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR071A221JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1328 / $0.1464 | Buy Now |
DISTI #
581-SR071A221JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 0 |
|
$0.1110 / $0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1135 | Buy Now |
Part Details for SR071A221JARTR2
SR071A221JARTR2 CAD Models
SR071A221JARTR2 Part Data Attributes:
|
SR071A221JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR071A221JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR071A221JARTR2
This table gives cross-reference parts and alternative options found for SR071A221JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A221JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR071A221JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR071A221JARTR2 vs SR071A221JAA |