Part Details for SR072A5R0DARTR1 by Kyocera AVX Components
Overview of SR072A5R0DARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR072A5R0DARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P9863
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR072A5R0DARTR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1610 | Buy Now |
DISTI #
SR072A5R0DARTR1-ND
|
DigiKey | CAP CER 5PF 200V NP0 RADIAL Min Qty: 7000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
SR072A5R0DARTR1
|
Avnet Americas | Cap Ceramic 5pF 200V C0G 0.5pF Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR072A5R0DARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1622 | Buy Now |
DISTI #
581-SR072A5R0DARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 5 pF C0G(NP0) 0.5 pF 2.54 mm RoHS: Compliant | 0 |
|
$0.1230 / $0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1258 | Buy Now |
DISTI #
SR072A5R0DARTR1
|
Avnet Americas | Cap Ceramic 5pF 200V C0G 0.5pF Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR072A5R0DARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1622 | Buy Now |