Part Details for SR075A181KARTR1 by Kyocera AVX Components
Overview of SR075A181KARTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR075A181KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR075A181KARTR1-ND
|
DigiKey | CAP CER 180PF 50V NP0 RADIAL Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1237 | Buy Now |
DISTI #
SR075A181KARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR075A181KARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 | Buy Now |
DISTI #
581-SR075A181KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 180 pF C0G (NP0) 10 % 2.54 mm RoHS: Compliant | 0 |
|
$0.0940 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0890 | Buy Now |