Part Details for SR075E103MARTR1 by Kyocera AVX Components
Overview of SR075E103MARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR075E103MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3289
|
Newark | Capacitor, ceramic,10Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR075E103MARTR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1540 | Buy Now |
DISTI #
478-SR075E103MARTR1CT-ND
|
DigiKey | CAP CER 10000PF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2897 In Stock |
|
$0.0796 / $0.4100 | Buy Now |
DISTI #
SR075E103MARTR1
|
Avnet Americas | Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C T/R - Tape and Reel (Alt: SR075E103MARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0861 / $0.0949 | Buy Now |
DISTI #
581-SR075E103MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF Z5U 20 % 2.54 mm RoHS: Compliant | 3500 |
|
$0.0720 / $0.4100 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 0.01 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.0814 / $0.0890 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 0.01 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1935Cut Tape/Mini-Reel |
|
$0.3300 / $0.3750 | Buy Now |
DISTI #
SR075E103MARTR1
|
Avnet Americas | Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C T/R - Tape and Reel (Alt: SR075E103MARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0861 / $0.0949 | Buy Now |
Part Details for SR075E103MARTR1
SR075E103MARTR1 CAD Models
SR075E103MARTR1 Part Data Attributes:
|
SR075E103MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR075E103MARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |