Part Details for SR108 by Mospec Semiconductor Corp
Overview of SR108 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR108
SR108 CAD Models
SR108 Part Data Attributes
|
SR108
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SR108
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR108
This table gives cross-reference parts and alternative options found for SR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL18A | Rectifier Diode, | Surge Components Inc | SR108 vs SL18A |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR108 vs CDBMS180-HF |
FM180-M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SR108 vs FM180-M |
S18QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SR108 vs S18QF1 |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SR108 vs FM180-N-H |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SR108 vs SS18 |
MS180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | SR108 vs MS180 |
B180BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SR108 vs B180BQ-13-F |
LSL18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SR108 vs LSL18 |
MBR18AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SR108 vs MBR18AFC_R1_00001 |