Part Details for SR12.TCT by Semtech Corporation
Overview of SR12.TCT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR12.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8474
|
Newark | Esd Protection Device, 12V, Sot-143, Clamping Voltage Vc Max:31V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:12V, Power Dissipation Pd:500W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SR12.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.7650 | Buy Now |
DISTI #
84X9416
|
Newark | Esd Protection Device, 12V, Sot-143, Clamping Voltage Vc Max:31V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:12V, Power Dissipation Pd:500W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SR12.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.0300 | Buy Now |
DISTI #
SR12CT-ND
|
DigiKey | TVS DIODE 12VWM 31VC SOT143-4 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14856 In Stock |
|
$0.8125 / $1.9400 | Buy Now |
DISTI #
947-SR12.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W DISCRETE SM RoHS: Compliant | 3070 |
|
$0.8120 / $1.9400 | Buy Now |
|
Future Electronics | SR Series 31 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
SMC-SR12.TCT
|
Sensible Micro Corporation | Ic Tvs Array 2-L 12V Sot- RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 75 |
|
$0.7257 / $0.7809 | RFQ |
DISTI #
SR12.TCT
|
Avnet Silica | ESD Suppressor Diode Arrays �15KV 4-Pin(3+Tab) SOT-143 T/R (Alt: SR12.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
4336959
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 12V, SOT-143 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.9908 / $2.0182 | Buy Now |
Part Details for SR12.TCT
SR12.TCT CAD Models
SR12.TCT Part Data Attributes
|
SR12.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SR12.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, ROHS COMPLIANT, TO-253, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 31 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SR12.TCT
This table gives cross-reference parts and alternative options found for SR12.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR12.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR12.TC | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, TO-253, 4 PIN | Semtech Corporation | SR12.TCT vs SR12.TC |
SR12.TG | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-4 | Semtech Corporation | SR12.TCT vs SR12.TG |