Part Details for SR1206FR-7W33RL by YAGEO Corporation
Overview of SR1206FR-7W33RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W33RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0680
|
Newark | Res, 33R, 1%, 0.5W, Thick Film, 1206, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W33RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
58AK4170
|
Newark | Res, 33R, 1%, 0.5W, Thick Film, 1206, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W33RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
YAG5902CT-ND
|
DigiKey | RES 33 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.1511 / $0.8700 | Buy Now |
DISTI #
SR1206FR-7W33RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7W33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W33RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 11851 |
|
$0.1530 / $0.6800 | Buy Now |
|
Future Electronics | SR Series 1206 33 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
SR1206FR-7W33RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7W33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W33RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7W33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
SR1206FR-7W33RL
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206FR-7W33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4057483
|
Farnell | RES, 33R, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1656 | Buy Now |
Part Details for SR1206FR-7W33RL
SR1206FR-7W33RL CAD Models
SR1206FR-7W33RL Part Data Attributes
|
SR1206FR-7W33RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W33RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W33RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W33RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W33RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT33R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W33RL vs RMCS1206FT33R0-HP |
RPC1206FT33R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W33RL vs RPC1206FT33R0-HP |
NRCW12F33R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-7W33RL vs NRCW12F33R0TRF |
CRS1206AFX-33R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SR1206FR-7W33RL vs CRS1206AFX-33R0ELF |
MCWF12P33R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206FR-7W33RL vs MCWF12P33R0FTL |
TFP1206R33R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W33RL vs TFP1206R33R0FA-T5 |
FPS06FT-33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W33RL vs FPS06FT-33R0 |
RAG06K330FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W33RL vs RAG06K330FTL |
AC1206FR-3W33RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W33RL vs AC1206FR-3W33RL |
NRCPS12F330TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206FR-7W33RL vs NRCPS12F330TRQYF |