Part Details for SR1206JR-07100RL by YAGEO Corporation
Overview of SR1206JR-07100RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-100NLCT-ND
|
DigiKey | RES 100 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7039 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 9665 |
|
$0.0410 / $0.3700 | Buy Now |
|
Future Electronics | SR Series 1206 0.25 W 100 Ω ±5% ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0402 / $0.0455 | Buy Now |
DISTI #
SR1206JR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4057489
|
Farnell | RES, 100R, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0577 | Buy Now |
Part Details for SR1206JR-07100RL
SR1206JR-07100RL CAD Models
SR1206JR-07100RL Part Data Attributes
|
SR1206JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07100RL
This table gives cross-reference parts and alternative options found for SR1206JR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-101-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-07100RL vs CR32-101-JL |
RMC-18101JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206JR-07100RL vs RMC-18101JR |
FNF06JV-101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-07100RL vs FNF06JV-101 |
RCM3216J101CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-07100RL vs RCM3216J101CS |
CR-06JPF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07100RL vs CR-06JPF--100R |
CR-06JHF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07100RL vs CR-06JHF--100R |
9C12063A1000JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SR1206JR-07100RL vs 9C12063A1000JKPF4 |
9C12063A1000JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07100RL vs 9C12063A1000JKPFT |
NMCT1206JT100R | RESISTOR, 0.25W, 5%, 100ppm, 100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-07100RL vs NMCT1206JT100R |
NMCR1206JT100R | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-07100RL vs NMCR1206JT100R |