Part Details for SR1206JR-072R2L by YAGEO Corporation
Overview of SR1206JR-072R2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-072R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6981
|
Newark | Res, 2R2, 5%, 0.25W, Thick Film, 1206, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
59AK2728
|
Newark | Res, 2R2, 5%, 0.25W, Thick Film, 1206, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
98K8251
|
Newark | Surface Mount Thick Film Resistor, Sr Series, 2.2 Ohm, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo SR1206JR-072R2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.3290 | Buy Now |
DISTI #
68AK9944
|
Newark | Res, 2R2, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo SR1206JR-072R2L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0590 | Buy Now |
DISTI #
13-SR1206JR-072R2LCT-ND
|
DigiKey | RES 2.2 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 / $0.0588 | Buy Now |
DISTI #
SR1206JR-072R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-072R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 2141 |
|
$0.0410 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
SR1206JR-072R2L
|
TTI | Thick Film Resistors - SMD 2.2 Ohms 1/4 W 1206 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0148 | Buy Now |
Part Details for SR1206JR-072R2L
SR1206JR-072R2L CAD Models
SR1206JR-072R2L Part Data Attributes
|
SR1206JR-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-072R2L
This table gives cross-reference parts and alternative options found for SR1206JR-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-132R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-072R2L vs RC1206JR-132R2P |
NMCR1206JG2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-072R2L vs NMCR1206JG2R20 |
CQ06W4J022JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-072R2L vs CQ06W4J022JT5E |
232271181228 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072R2L vs 232271181228 |
235055010228 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | YAGEO Corporation | SR1206JR-072R2L vs 235055010228 |
SG73P2BLTED2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-072R2L vs SG73P2BLTED2R2J |
9C12063A2R20JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-072R2L vs 9C12063A2R20JLHFT |
RM12J2R2CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-072R2L vs RM12J2R2CTDK |
RC1206JR-132R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072R2L vs RC1206JR-132R2 |
NMCT1206JT2R20 | RESISTOR, 0.25W, 5%, 200ppm, 2.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-072R2L vs NMCT1206JT2R20 |