Part Details for SR1206JR-07330RL by YAGEO Corporation
Overview of SR1206JR-07330RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206JR-07330RL-ND
|
DigiKey | RES 330 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-07330RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 330Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0470 / $0.3800 | Buy Now |
|
Future Electronics | 1206 330 ohms 5% anti-surge chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 75000Reel |
|
$0.0461 / $0.0521 | Buy Now |
DISTI #
SR1206JR-07330RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 330Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07330RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 330Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07330RL
|
Avnet Abacus | (Alt: SR1206JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0176 / $0.0189 | Buy Now |
Part Details for SR1206JR-07330RL
SR1206JR-07330RL CAD Models
SR1206JR-07330RL Part Data Attributes
|
SR1206JR-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07330RL
This table gives cross-reference parts and alternative options found for SR1206JR-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-07330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07330RL vs RC1206JR-07330R |
232271151331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07330RL vs 232271151331 |
RPC1206JT330R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-07330RL vs RPC1206JT330R |
AR1206JR-07330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07330RL vs AR1206JR-07330R |
CAS12J331CT | Fixed Resistor, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-07330RL vs CAS12J331CT |
AR1206JR-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07330RL vs AR1206JR-07330RL |
9C12063A3300JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07330RL vs 9C12063A3300JKPFT |
CR32-331-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-07330RL vs CR32-331-JL |
CTTKFR1206JTE3300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-07330RL vs CTTKFR1206JTE3300 |
NMCT1206JG330R | RESISTOR, 0.25W, 5%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-07330RL vs NMCT1206JG330R |